CAD | USD
Favorite

LM5175PWPR Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-HTSSOP
Price & Procurement
911 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.93000 $9.93
10 8.97200 $89.72
25 8.55520 $213.88
100 7.09450 $709.45
250 6.46852 $1,617.13
500 6.05120 $3,025.60
1,000 5.42521 $5,425.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-41138-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $7.43832
  • Cut Tape (CT)  : 296-41138-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,363 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $11.76000
  • Digi-Reel®  : 296-41138-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,363 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-42126-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $5.21655
  • Digi-Reel®  : 296-42126-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 911 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LM5175PWPR

Datasheet
Digi-Key Part Number 296-42126-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM5175PWPR
Copy  
Description IC REG CTRLR BUCK-BOOST 28HTSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-HTSSOP

Copy  
Documents & Media
Datasheets LM5175 Datasheet
Design Resources LM5175 Design with WEBENCH® Power Designer
Featured Product LM5175 Buck-Boost Controller
Power Management
PCN Design/Specification Datasheet Update 16/Jun/2016
Manufacturer Product Page LM5175PWPR Specifications
EDA / CAD Models LM5175PWPR by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3.5V ~ 42V
Frequency - Switching 100kHz ~ 600kHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Enable, Frequency Control, Power Good, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-HTSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

LM5175EVM

EVAL BOARD FOR LM5175

Texas Instruments

$316.11000 Details

LM5175RHFEVM-HD

EVAL BOARD FOR LM5175

Texas Instruments

$236.69000 Details

LM5175EVM-HP

EVALUATION MODULE LM5175 HP

Texas Instruments

$316.11000 Details

TPS25740EVM-741

EVAL BOARD FOR TPS25740

Texas Instruments

$119.14000 Details

TPS25740AEVM-741

EVAL BOARD FOR TPS25740A

Texas Instruments

$119.14000 Details
You May Also Be Interested In

CSD17571Q2

MOSFET N-CH 30V 22A 6SON

Texas Instruments

$0.78000 Details

LM5175PWPT

IC REG CTRLR BUCK-BOOST 28HTSSOP

Texas Instruments

$11.76000 Details

BSZ042N06NSATMA1

MOSFET N-CH 60V 19A 8TSDSON

Infineon Technologies

$2.36000 Details

LM5175QPWPRQ1

IC REG CTRLR BUCK-BOOST 28HTSSOP

Texas Instruments

$11.72000 Details

BSZ0902NSATMA1

MOSFET N-CH 30V 40A TSDSON-8

Infineon Technologies

$1.36000 Details

BAV19WS-TP

DIODE GEN PURP 100V 200MA SOD323

Micro Commercial Co

$0.31000 Details
Additional Resources
Standard Package 1
Other Names 296-42126-1