Add To Favorites
LM5111-1MX/NOPB Low-Side Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.40000 $2.40
10 2.15400 $21.54
100 1.73150 $173.15
500 1.42256 $711.28
1,000 1.17869 $1,178.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LM5111-1MX/NOPBDKR-ND
Copy   LM5111-1MX/NOPBDKR-ND
Quantity Available 19,260
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM5111-1MX/NOPB

Copy   LM5111-1MX/NOPB
Description MOSFET DRVR 5A DUAL LOSIDE 8SOIC
Copy   MOSFET DRVR 5A DUAL LOSIDE 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting 8-SOIC

Copy   Low-Side Gate Driver IC Non-Inverting 8-SOIC
Documents & Media
Datasheets LM5111
Featured Product Power Management
PCN Design/Specification Mold Compound 24/Mar/2016
Cu Wire 21/Mar/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 3.5V ~ 14V
Logic Voltage - VIL, VIH 0.8V, 2.2V
Current - Peak Output (Source, Sink) 3A, 5A
Input Type Non-Inverting
Rise / Fall Time (Typ) 14ns, 12ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LM5111
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MC33151VDR2G - ON Semiconductor | MC33151VDR2GOSCT-ND DigiKey Electronics
  • MC33151VDR2G
  • ON Semiconductor
  • IC MOSFET DRIVER DUAL HS 8-SOIC
  • Unit Price $2.37000
  • MC33151VDR2GOSCT-ND
  • FAN3227TMX - ON Semiconductor | FAN3227TMXCT-ND DigiKey Electronics
  • FAN3227TMX
  • ON Semiconductor
  • IC GATE DVR DUAL 2A 8-SOIC
  • Unit Price $1.80000
  • FAN3227TMXCT-ND
  • SN75451BDR - Texas Instruments | 296-14960-1-ND DigiKey Electronics
  • SN75451BDR
  • Texas Instruments
  • IC DUAL PERIPHERAL DRVR 8-SOIC
  • Unit Price $1.24000
  • 296-14960-1-ND
  • IX4427MTR - IXYS Integrated Circuits Division | CLA4151CT-ND DigiKey Electronics
  • IX4427MTR
  • IXYS Integrated Circuits Division
  • IC MOSFET DVR NONINV 1.5A 8-DFN
  • Unit Price $1.62000
  • CLA4151CT-ND
  • SN75477DR - Texas Instruments | 296-14962-1-ND DigiKey Electronics
  • SN75477DR
  • Texas Instruments
  • IC DUAL PERIPHERAL DRVR 8-SOIC
  • Unit Price $1.39000
  • 296-14962-1-ND
Additional Resources
Standard Package ? 1
Other Names LM5111-1MX/NOPBDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM5111-1MX/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.06544
  • Cut Tape (CT) ? : LM5111-1MX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,260 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.40000
  • Tube ? : LM5111-1M/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,164 - Immediate
    1,710 - Factory Stock ?
  • Unit Price: $2.80000

04:10:29 6/17/2019