Add To Favorites
LM5109BMAX/NOPB Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.09000 $2.09
10 1.86200 $18.62
100 1.45170 $145.17
500 1.19926 $599.63
1,000 0.94678 $946.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LM5109BMAX/NOPBDKR-ND
Copy   LM5109BMAX/NOPBDKR-ND
Quantity Available 1,370
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM5109BMAX/NOPB

Copy   LM5109BMAX/NOPB
Description IC DVR HALF-BRIDGE 90V 1A 8-SOIC
Copy   IC DVR HALF-BRIDGE 90V 1A 8-SOIC
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SOIC

Copy   Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Documents & Media
Datasheets LM5109B
Featured Product Power Management
PCN Design/Specification Mold Compound 24/Mar/2016
Cu Wire 21/Mar/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 8V ~ 14V
Logic Voltage - VIL, VIH 0.8V, 2.2V
Current - Peak Output (Source, Sink) 1A, 1A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 108V
Rise / Fall Time (Typ) 15ns, 15ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LM5109
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM358ADT - STMicroelectronics | 497-1590-1-ND DigiKey Electronics
  • LM358ADT
  • STMicroelectronics
  • IC OPAMP GP 2 CIRCUIT 8SO
  • Unit Price $0.67000
  • 497-1590-1-ND
  • BUK7K89-100EX - Nexperia USA Inc. | 1727-2466-1-ND DigiKey Electronics
  • BUK7K89-100EX
  • Nexperia USA Inc.
  • MOSFET 2N-CH 100V 13A LFPAK56
  • Unit Price $1.53000
  • 1727-2466-1-ND
  • BUK9M156-100EX - Nexperia USA Inc. | 1727-2572-1-ND DigiKey Electronics
  • BUK9M156-100EX
  • Nexperia USA Inc.
  • MOSFET N-CH 100V 9.3A LFPAK
  • Unit Price $0.94000
  • 1727-2572-1-ND
  • DGD2003S8-13 - Diodes Incorporated | DGD2003S8-13DICT-ND DigiKey Electronics
  • DGD2003S8-13
  • Diodes Incorporated
  • IC GATE HV DRVR SO-8
  • Unit Price $1.42000
  • DGD2003S8-13DICT-ND
  • FAN7842MX - ON Semiconductor | FAN7842MXCT-ND DigiKey Electronics
  • FAN7842MX
  • ON Semiconductor
  • IC DRIVER HIGH/LOW GATE 8-SOP
  • Unit Price $1.66000
  • FAN7842MXCT-ND
Additional Resources
Standard Package ? 1
Other Names LM5109BMAX/NOPBDKR
Alternate Package | This part is also available in the following packaging:
  • Tube ? : LM5109BMA/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,908 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: $2.43000
  • Tape & Reel (TR) ? : LM5109BMAX/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.85792
  • Cut Tape (CT) ? : LM5109BMAX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,370 - Immediate
  • Unit Price: $2.09000

04:05:52 6/17/2019