CAD | USD
Favorite

LM5100AMX/NOPB Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
7,423 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.56000 $4.56
10 4.09100 $40.91
25 3.86800 $96.70
100 3.18030 $318.03
250 2.85364 $713.41
500 2.75048 $1,375.24
1,000 2.28635 $2,286.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-35303-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $2.13630
  • Cut Tape (CT)  : 296-35303-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,423 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $4.56000
  • Bulk  : 296-44948-ND
  • Minimum Quantity: 1
  • Quantity Available: 333 - Immediate
    9,975 - Factory Stock 
  • Unit Price: $5.31000

LM5100AMX/NOPB

Datasheet
Digi-Key Part Number 296-35303-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM5100AMX/NOPB
Copy  
Description IC GATE DRVR HALF-BRIDGE 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SOIC

Copy  
Documents & Media
Datasheets LM5100-01A/B/C
Featured Product Power Management
PCN Design/Specification Mold Compound 24/Mar/2016
Cu Wire 21/Mar/2017
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 9V ~ 14V
Logic Voltage - VIL, VIH 2.3V, -
Current - Peak Output (Source, Sink) 3A, 3A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 118V
Rise / Fall Time (Typ) 430ns, 260ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LM5100
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TL431QPK

IC VREF SHUNT 36V 2.2% SOT89-3

Texas Instruments

$0.63000 Details

MURA220T3G

DIODE GEN PURP 200V 2A SMA

ON Semiconductor

$0.69000 Details

MB4S

BRIDGE RECT 1P 400V 500MA 4SOIC

ON Semiconductor

$0.72000 Details

SMAJ100CA-TP

TVS DIODE 100V 162V DO214AC

Micro Commercial Co

$0.57000 Details

3SMAJ5941B-TP

DIODE ZENER 47V 3W DO214AC

Micro Commercial Co

$0.64000 Details

IPB026N06NATMA1

MOSFET N-CH 60V 25A TO263-3

Infineon Technologies

$3.33000 Details
Additional Resources
Standard Package 1
Other Names 296-35303-6