CAD | USD
Favorite

Price & Procurement
76,833 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.97000 $1.97
5 1.89600 $9.48
10 1.54200 $15.42
25 1.32840 $33.21
50 1.15060 $57.53
100 1.04390 $104.39
500 0.87790 $438.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM50CIM3X/NOPBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.69024
  • Cut Tape (CT)  : LM50CIM3X/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,412 - Immediate
  • Unit Price: $1.97000
  • Digi-Reel®  : LM50CIM3X/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,412 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LM50CIM3/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 76,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.71181
  • Cut Tape (CT)  : LM50CIM3/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 76,833 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.97000

LM50CIM3/NOPB

Datasheet
Digi-Key Part Number LM50CIM3/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM50CIM3/NOPB
Copy  
Description SENSOR ANALOG -40C-125C SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3

Copy  
Documents & Media
Datasheets LM50
Product Training Modules WEBENCH Sensor Designer
Design Resources Development Tool Selector
PCN Design/Specification Cu Wire 21/Mar/2017
PCN Assembly/Origin Wafer Fab site 11/Oct/2018
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page LM50CIM3/NOPB Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 4.5V ~ 10V
Resolution 10mV/°C
Features -
Accuracy - Highest (Lowest) ±3°C (±4°C)
Test Condition 25°C (-40°C ~ 125°C)
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G11DCKR

IC GATE AND 1CH 3-INP SC70-6

Texas Instruments

$0.67000 Details

TPS54360DDAR

IC REG BCK SPLIT RAIL ADJ 8SOPWR

Texas Instruments

$7.68000 Details

SN74LVC1G125DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

$0.49000 Details

SN74LVC157APWR

IC QUAD 2-1 DATA SEL/MUX 16TSSOP

Texas Instruments

$0.69000 Details

SMAJ15CA-13-F

TVS DIODE 15V 24.4V SMA

Diodes Incorporated

$0.64000 Details

MCP4725A0T-E/CH

IC DAC 12BIT V-OUT SOT23-6

Microchip Technology

$1.47000 Details
Additional Resources
Standard Package 1
Other Names LM50CIM3/NOPBDKR