CAD | USD
Favorite

LM5060QDGSRQ1 High-Side Gate Driver IC Non-Inverting 10-VSSOP
Price & Procurement
1,984 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.12000 $4.12
10 3.69700 $36.97
100 2.87410 $287.41
500 2.48576 $1,242.88
1,000 2.06630 $2,066.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-51307-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: $1.96087
  • Digi-Reel®  : 296-51307-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,984 - Immediate
  • Unit Price: Digi-Reel®

LM5060QDGSRQ1

Datasheet
Digi-Key Part Number 296-51307-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM5060QDGSRQ1
Copy  
Description IC GATE DRVR HIGH-SIDE 10VSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

High-Side Gate Driver IC Non-Inverting 10-VSSOP

Copy  
Documents & Media
Datasheets ADAS Solution Guide
LM5060 Datasheet
Manufacturer Product Page LM5060QDGSRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration High-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 5.5V ~ 65V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 24µA, 2.2mA
Input Type Non-Inverting
Rise / Fall Time (Typ) -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-51307-1