CAD | USD
Favorite

LM5050MKX-1/NOPB OR Controller N+1 ORing Controller N-Channel N:1 TSOT-23-6
Price & Procurement
8,508 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.53000 $3.53
10 3.16700 $31.67
100 2.39010 $239.01
500 2.03148 $1,015.74
1,000 1.61324 $1,613.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-46427-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.50825
  • Cut Tape (CT)  : 296-46427-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,508 - Immediate
  • Unit Price: $3.53000
  • Tape & Reel (TR)  : LM5050MK-1/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 36,897 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $1.56626
  • Cut Tape (CT)  : LM5050MK-1/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,897 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $3.53000
  • Digi-Reel®  : LM5050MK-1/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,957 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LM5050MKX-1/NOPB

Datasheet
Digi-Key Part Number 296-46427-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM5050MKX-1/NOPB
Copy  
Description IC OR CTRLR N+1 6SOT
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

OR Controller N+1 ORing Controller N-Channel N:1 TSOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type N+1 ORing Controller
FET Type N-Channel
Ratio - Input:Output N:1
Internal Switch(s) No
Delay Time - OFF 486ns
Current - Output (Max) -
Current - Supply 130µA
Voltage - Supply 5V ~ 75V
Applications Redundant Power Supplies
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LM5050
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM5050MK-1/NOPB

IC OR CTRLR N+1 6SOT

Texas Instruments

$3.53000 Details

SS16T3G

DIODE SCHOTTKY 60V 1A SMA

ON Semiconductor

$0.67000 Details

LM66100DCKT

LINEAR COMPARATOR

Texas Instruments

$0.89000 Details

5025700893

CONN MICRO SD CARD PUSH-PUSH R/A

Molex

$5.54000 Details

LM5050MK-2/NOPB

IC OR CTRLR N+1 6SOT

Texas Instruments

$3.53000 Details

SMBJ60A-13-F

TVS DIODE 60V 96.8V SMB

Diodes Incorporated

$0.64000 Details
Additional Resources
Standard Package 1
Other Names 296-46427-6