CAD | USD
Favorite

Price & Procurement
1,292 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.50000 $4.50
10 4.04200 $40.42
100 3.05050 $305.05
500 2.59292 $1,296.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LM5020SD-1/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.99911
  • Digi-Reel®  : LM5020SD-1/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,292 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LM5020SDX-1/NOPB-ND
  • Minimum Quantity: 4,500  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $1.92507

LM5020SD-1/NOPB

Datasheet
Digi-Key Part Number LM5020SD-1/NOPBCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM5020SD-1/NOPB
Copy  
Description IC REG CTRLR FLYBACK 10WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 10-WSON (4x4)

Copy  
Documents & Media
Datasheets LM5020
Design Resources LM5020-1 Design with WEBENCH® Power Designer
Featured Product Create your power design now with TI’s WEBENCH® Designer
Reference Design Library LM5020EVAL: 3.3V @ 4.5A, 30 ~ 75 Vin
PCN Design/Specification Wire Base Metal 05/Oct/2016
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive
Topology Flyback
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 8V ~ 15V
Frequency - Switching 200kHz ~ 630kHz
Duty Cycle (Max) 80%
Synchronous Rectifier No
Clock Sync Yes
Serial Interfaces -
Control Features Frequency Control, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 10-WDFN Exposed Pad
Supplier Device Package 10-WSON (4x4)
Base Part Number LM5020
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

LM5020EVAL/NOPB

BOARD EVAL FOR LM5020

Texas Instruments

$77.84000 Details
You May Also Be Interested In

LM5026MTX/NOPB

IC REG CTRLR FWRD CONV 16TSSOP

Texas Instruments

$4.59000 Details
Additional Resources
Standard Package 1
Other Names *LM5020SD-1/NOPB
LM5020SD-1/NOPBCT