Add To Favorites
LM4940TSX/NOPB Amplifier IC 2-Channel (Stereo) Class AB DDPAK/TO-263-9
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.34000 $4.34
10 3.90100 $39.01
100 3.19580 $319.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM4940TSX/NOPBCT-ND
Copy   LM4940TSX/NOPBCT-ND
Quantity Available 3,684
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM4940TSX/NOPB

Copy   LM4940TSX/NOPB
Description IC AMP AUDIO PWR 6W STER TO263-9
Copy   IC AMP AUDIO PWR 6W STER TO263-9
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class AB DDPAK/TO-263-9

Copy   Amplifier IC 2-Channel (Stereo) Class AB DDPAK/TO-263-9
Documents & Media
Datasheets LM4940
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Boomer®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 6W x 2 @ 4 Ohm
Voltage - Supply 10 V ~ 16 V
Features Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package DDPAK/TO-263-9
Package / Case TO-263-10 (9 Leads + Tab)
Base Part Number LM4940
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • EA DOGS102W-6 - Display Visions | 1481-1094-ND DigiKey Electronics
  • EA DOGS102W-6
  • Display Visions
  • LCD MOD GRAPH 102X64 BLK/W
  • Unit Price $27.64000
  • 1481-1094-ND
  • EA LED39X41-W - Display Visions | 1481-1152-ND DigiKey Electronics
  • EA LED39X41-W
  • Display Visions
  • LED B/L FOR DOGS102 WHITE
  • Unit Price $20.36000
  • 1481-1152-ND
  • LM384N/NOPB - Texas Instruments | LM384N/NOPB-ND DigiKey Electronics
  • LM384N/NOPB
  • Texas Instruments
  • IC AMP AUDIO PWR 5.5W MONO 14DIP
  • Unit Price $3.46000
  • LM384N/NOPB-ND
Additional Resources
Standard Package ? 1
Other Names LM4940TSX/NOPBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM4940TSX/NOPBTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $2.64130
  • Digi-Reel® ? : LM4940TSX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,684 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LM4940TS/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,122 - Immediate
  • Unit Price: $5.06000

06:52:47 1/17/2019