CAD | USD
Favorite

LM4917SD/NOPB Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-WSON (4x3)
Price & Procurement
2,516 In Stock
Can ship immediately Factory Stock : 6,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.47000 $4.47
10 4.01300 $40.13
25 3.78520 $94.63
100 3.02850 $302.85
250 2.64988 $662.47
500 2.57418 $1,287.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-36634-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Factory Stock 
  • Unit Price: $1.98466
  • Digi-Reel®  : 296-36634-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,516 - Immediate
    6,000 - Factory Stock 
  • Unit Price: Digi-Reel®

LM4917SD/NOPB

Datasheet
Digi-Key Part Number 296-36634-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM4917SD/NOPB
Copy  
Description IC AMP CLASS AB STER 95MW 14WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-WSON (4x3)

Copy  
Documents & Media
Datasheets LM4917
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Update 14/May/2015
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Boomer®
Packaging Cut Tape (CT) 
Part Status Active
Type Class AB
Output Type Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load 95mW x 2 @ 16Ohm
Voltage - Supply 1.4V ~ 3.6V
Features Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 14-WSON (4x3)
Package / Case 14-WFDFN Exposed Pad
Base Part Number LM4917
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-36634-1
LM4917SD/NOPBCT
LM4917SD/NOPBCT-ND
LM4917SDCT
LM4917SDCT-ND
LM4917SDNOPB