Add To Favorites
LM4871LD/NOPB Amplifier IC 1-Channel (Mono) Class AB 8-WSON (4x4)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.04000 $2.04
10 1.82200 $18.22
100 1.42060 $142.06
500 1.17362 $586.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM4871LD/NOPBCT-ND
Copy   LM4871LD/NOPBCT-ND
Quantity Available 5,074
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM4871LD/NOPB

Copy   LM4871LD/NOPB
Description IC AMP CLASS AB MONO 3W 8WSON
Copy   IC AMP CLASS AB MONO 3W 8WSON
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class AB 8-WSON (4x4)

Copy   Amplifier IC 1-Channel (Mono) Class AB 8-WSON (4x4)
Documents & Media
Datasheets LM4871
Design Resources Development Tool Selector
PCN Design/Specification Cu Wire 21/Mar/2017
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1139 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Boomer®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 3W x 1 @ 3Ohm
Voltage - Supply 2V ~ 5.5V
Features Shutdown, Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-WSON (4x4)
Package / Case 8-WDFN Exposed Pad
Base Part Number LM4871
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TPA6211A1DGNR - Texas Instruments | 296-26889-1-ND DigiKey Electronics
  • TPA6211A1DGNR
  • Texas Instruments
  • IC AMP CLASS AB MONO 3.1W 8MSOP
  • Unit Price $1.32000
  • 296-26889-1-ND
  • TPA6211A1DRBR - Texas Instruments | 296-17101-1-ND DigiKey Electronics
  • TPA6211A1DRBR
  • Texas Instruments
  • IC AMP CLASS AB MONO 3.1W 8SON
  • Unit Price $1.32000
  • 296-17101-1-ND
  • LM4991LD/NOPB - Texas Instruments | LM4991LD/NOPBCT-ND DigiKey Electronics
  • LM4991LD/NOPB
  • Texas Instruments
  • IC AMP CLASS AB MONO 3W 8WSON
  • Unit Price $2.04000
  • LM4991LD/NOPBCT-ND
  • TS4990IST - STMicroelectronics | 497-4451-1-ND DigiKey Electronics
  • TS4990IST
  • STMicroelectronics
  • IC AMP CLSS AB MONO 1.2W 8MINISO
  • Unit Price $1.17000
  • 497-4451-1-ND
  • TS4962IQT - STMicroelectronics | 497-5993-1-ND DigiKey Electronics
  • TS4962IQT
  • STMicroelectronics
  • IC AMP CLASS D MONO 2.8W 8DFN
  • Unit Price $1.65000
  • 497-5993-1-ND
Additional Resources
Standard Package ? 1
Other Names *LM4871LD/NOPB
LM4871LD/NOPBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM4871LD/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.89954
  • Digi-Reel® ? : LM4871LD/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,074 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

16:39:26 8/24/2019