CAD | USD
Favorite

Price & Procurement
287 In Stock
Can ship immediately Factory Stock : 8,750
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.57000 $4.57
10 4.10600 $41.06
25 3.88200 $97.05
100 3.19190 $319.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LM48556TL/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 8,750 - Factory Stock 
  • Unit Price: $2.78072
  • Digi-Reel®  : LM48556TL/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 287 - Immediate
    8,750 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LM48556TLX/NOPB-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $1.89325

LM48556TL/NOPB

Datasheet
Digi-Key Part Number LM48556TL/NOPBCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM48556TL/NOPB
Copy  
Description IC AMP CLASS AB MONO 12DSBGA
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class AB 12-DSBGA (2x2.5)

Copy  
Documents & Media
Datasheets LM48556
Design Resources Development Tool Selector
PCN Assembly/Origin Wafer Process BCB Elimnation 12/Feb/2014
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Boomer®
Packaging Cut Tape (CT) 
Part Status Active
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load -
Voltage - Supply 2.7V ~ 4.5V
Features Depop, Differential Inputs, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 12-DSBGA (2x2.5)
Package / Case 12-WFBGA, DSBGA
Base Part Number LM48556
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names *LM48556TL/NOPB
LM48556TL/NOPBCT
LM48556TLCT
LM48556TLCT-ND