CAD | USD
Favorite

Price & Procurement
1,293 In Stock
Can ship immediately Factory Stock : 6,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.05000 $4.05
10 3.63600 $36.36
100 2.74490 $274.49
500 2.33310 $1,166.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-51290-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Factory Stock 
  • Unit Price: $1.79879
  • Digi-Reel®  : 296-51290-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,293 - Immediate
    6,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LM4050QBEM3X8.2/NOPB-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.73217

LM4050QBEM3-8.2/NOPB

Datasheet
Digi-Key Part Number 296-51290-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM4050QBEM3-8.2/NOPB
Copy  
Description IC VREF SHUNT 0.2% SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shunt Voltage Reference IC ±0.2% SOT-23-3

Copy  
Documents & Media
Datasheets LM4050(Q) Datasheet
Product Training Modules Selecting Voltage References
Featured Product Power Management
PCN Design/Specification Datasheet Update 16/Jul/2015
PCN Assembly/Origin Wafer Fab site 11/Oct/2018
Manufacturer Product Page LM4050QBEM3-8.2/NOPB Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 8.192V
Current - Output 15mA
Tolerance ±0.2%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 150µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 100µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number LM4050
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-51290-1