CAD | USD
Favorite

LM4040DEM3-5.0/NOPB Shunt Voltage Reference IC ±1% SOT-23-3
Price & Procurement
36,729 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.22000 $1.22
10 1.07700 $10.77
25 1.01080 $25.27
100 0.76640 $76.64
250 0.65236 $163.09
500 0.61972 $309.86

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM4040DEM3-5.0/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 36,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.45916
  • Cut Tape (CT)  : LM4040DEM3-5.0/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,729 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.22000
  • Tape & Reel (TR)  : LM4040DEM3X-5.0/NOPB-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $0.42750

LM4040DEM3-5.0/NOPB

Datasheet
Digi-Key Part Number LM4040DEM3-5.0/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM4040DEM3-5.0/NOPB
Copy  
Description IC VREF SHUNT 1% SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shunt Voltage Reference IC ±1% SOT-23-3

Copy  
Documents & Media
Datasheets LM4040-N(-Q1) Datasheet
Product Training Modules Selecting Voltage References
Featured Product Power Management
PCN Assembly/Origin Wafer Fab site 11/Oct/2018
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page LM4040DEM3-5.0/NOPB Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 15mA
Tolerance ±1%
Temperature Coefficient 150ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 80µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 88µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number LM4040
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IPB120P04P4L03ATMA1

MOSFET P-CH 40V 120A TO263-3

Infineon Technologies

$4.18000 Details
Additional Resources
Standard Package 1
Other Names LM4040DEM3-5.0/NOPBDKR