CAD | USD
Favorite

LM4040CEM3-2.5/NOPB Shunt Voltage Reference IC ±0.5% 15mA SOT-23-3
Price & Procurement
12,671 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
10 1.13200 $11.32
100 0.88260 $88.26
500 0.72916 $364.58

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM4040CEM3-2.5/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
  • Unit Price: $0.59615

LM4040CEM3-2.5/NOPB

Datasheet
Digi-Key Part Number LM4040CEM3-2.5/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM4040CEM3-2.5/NOPB
Copy  
Description IC VREF SHUNT 2.5V SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shunt Voltage Reference IC ±0.5% 15mA SOT-23-3

Copy  
Documents & Media
Datasheets LM4040-N(-Q1) Datasheet
Product Training Modules Selecting Voltage References
Featured Product Power Management
PCN Assembly/Origin Wafer Fab site 11/Oct/2018
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page LM4040CEM3-2.5/NOPB Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 15mA
Tolerance ±0.5%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 35µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 68µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number LM4040
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM4040C25FTA

IC VREF SHUNT 2.5V SOT23-3

Diodes Incorporated

$0.99000 Details
Additional Resources
Standard Package 1
Other Names LM4040CEM3-2.5/NOPBDKR