CAD | USD
Favorite

LM4040C30IDBZT Shunt Voltage Reference IC ±0.5% SOT-23-3
Price & Procurement
1,419 In Stock
Can ship immediately Factory Stock : 9,500
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.11000 $2.11
10 1.88200 $18.82
25 1.78680 $44.67
100 1.37220 $137.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-20887-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.52175
  • Cut Tape (CT)  : 296-20887-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,291 - Immediate
  • Unit Price: $1.45000
  • Digi-Reel®  : 296-20887-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,291 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-32115-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
    9,500 - Factory Stock 
  • Unit Price: $1.21260
  • Cut Tape (CT)  : 296-32115-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,419 - Immediate
    9,500 - Factory Stock 
  • Unit Price: $2.11000

LM4040C30IDBZT

Datasheet
Digi-Key Part Number 296-32115-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM4040C30IDBZT
Copy  
Description IC VREF SHUNT 0.5% SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shunt Voltage Reference IC ±0.5% SOT-23-3

Copy  
Documents & Media
Datasheets LM4040A,B,C,D Datasheet
Product Training Modules Selecting Voltage References
Featured Product Power Management
PCN Assembly/Origin Qual of NFME 17/Feb/2017
Manufacturer Product Page LM4040C30IDBZT Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 15mA
Tolerance ±0.5%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 35µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 82µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number LM4040
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-32115-6