LM397MFX Comparator General Purpose CMOS, Open-Collector, TTL SOT-23-5
Product Overview
Digi-Key Part Number LM397MFXDKR-ND
Copy   LM397MFXDKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM397MFX

Copy   LM397MFX
Description IC COMPARATOR VOLT SGL SOT23-5
Copy   IC COMPARATOR VOLT SGL SOT23-5
Detailed Description

Comparator General Purpose CMOS, Open-Collector, TTL SOT-23-5

Copy   Comparator General Purpose CMOS, Open-Collector, TTL SOT-23-5
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LM397MFX/NOPBDKR-ND LM397MFX/NOPB Texas Instruments Digi-Reel® ? 11,696 - Immediate
10,001 - Factory Stock ?
Digi-Reel® 1
Documents & Media
Datasheets LM397
Featured Product Create your power design now with TI’s WEBENCH® Designer
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type General Purpose
Number of Elements 1
Output Type CMOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 5V ~ 30V, ±2.5V ~ 15V
Voltage - Input Offset (Max) 7mV @ 30V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 13mA @ 5V
Current - Quiescent (Max) 2mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 940µs
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Base Part Number LM397
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LM397MFXDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM397MFTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.79051
  • Cut Tape (CT) ? : LM397MFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 701 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $1.79000
  • Digi-Reel® ? : LM397MFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 701 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:24:25 8/23/2019