Add To Favorites
LM397MFX/NOPB Comparator General Purpose CMOS, Open-Collector, TTL SOT-23-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.13000 $1.13
10 0.99200 $9.92
100 0.76120 $76.12
500 0.60176 $300.88
1,000 0.48141 $481.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LM397MFX/NOPBDKR-ND
Copy   LM397MFX/NOPBDKR-ND
Quantity Available 14,923
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM397MFX/NOPB

Copy   LM397MFX/NOPB
Description IC COMPARATOR VOLT SGL SOT23-5
Copy   IC COMPARATOR VOLT SGL SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose CMOS, Open-Collector, TTL SOT-23-5

Copy   Comparator General Purpose CMOS, Open-Collector, TTL SOT-23-5
Documents & Media
Datasheets LM397
Featured Product Create your power design now with TI’s WEBENCH® Designer
PCN Assembly/Origin LB300 18/Jul/2017
PCN Packaging Pin One Dot 07/Jan/2019
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type CMOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 5V ~ 30V, ±2.5V ~ 15V
Voltage - Input Offset (Max) 7mV @ 30V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 13mA @ 5V
Current - Quiescent (Max) 2mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 940µs
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Base Part Number LM397
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TS391RILT - STMicroelectronics | 497-11276-1-ND DigiKey Electronics
  • TS391RILT
  • STMicroelectronics
  • IC COMPARATOR SGL LP SOT-23-5
  • Unit Price $0.86000
  • 497-11276-1-ND
  • DALC208SC6 - STMicroelectronics | 497-2525-1-ND DigiKey Electronics
  • DALC208SC6
  • STMicroelectronics
  • TVS DIODE 5V SOT23-6
  • Unit Price $0.77000
  • 497-2525-1-ND
  • TS861ILT - STMicroelectronics | 497-6777-1-ND DigiKey Electronics
  • TS861ILT
  • STMicroelectronics
  • IC COMPARATOR R-R MCRPWR SOT23-5
  • Unit Price $1.20000
  • 497-6777-1-ND
  • M24C64-RMN6TP - STMicroelectronics | 497-8648-1-ND DigiKey Electronics
  • M24C64-RMN6TP
  • STMicroelectronics
  • IC EEPROM 64K I2C 1MHZ 8SO
  • Unit Price $0.41000
  • 497-8648-1-ND
  • TPL5010DDCR - Texas Instruments | 296-44392-1-ND DigiKey Electronics
  • TPL5010DDCR
  • Texas Instruments
  • IC OSC PROG TIMER TSOT23-6
  • Unit Price $1.39000
  • 296-44392-1-ND
Additional Resources
Standard Package ? 1
Other Names LM397MFX/NOPBDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM397MF/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 20,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.46739
  • Cut Tape (CT) ? : LM397MF/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,350 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $1.13000
  • Digi-Reel® ? : LM397MF/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,350 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM397MFX/NOPBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.42357
  • Cut Tape (CT) ? : LM397MFX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,923 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $1.13000

18:10:12 7/21/2019