CAD | USD
Favorite

LM397MF/NOPB Comparator General Purpose CMOS, Open-Collector, TTL SOT-23-5
Price & Procurement
6,262 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.23000 $1.23
10 1.07700 $10.77
25 1.01280 $25.32
100 0.76740 $76.74
250 0.65312 $163.28
500 0.62046 $310.23

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM397MF/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.47351
  • Cut Tape (CT)  : LM397MF/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,262 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.23000
  • Tape & Reel (TR)  : LM397MFX/NOPBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.44085
  • Cut Tape (CT)  : LM397MFX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 721 - Immediate
  • Unit Price: $1.23000
  • Digi-Reel®  : LM397MFX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 721 - Immediate
  • Unit Price: Digi-Reel®

LM397MF/NOPB

Datasheet
Digi-Key Part Number LM397MF/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM397MF/NOPB
Copy  
Description IC COMPARATOR VOLT SGL SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose CMOS, Open-Collector, TTL SOT-23-5

Copy  
Documents & Media
Datasheets LM397
Featured Product Create your power design now with TI’s WEBENCH® Designer
PCN Assembly/Origin LB300 18/Jul/2017
PCN Packaging Pin One Dot 07/Jan/2019
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 1
Output Type CMOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 5V ~ 30V, ±2.5V ~ 15V
Voltage - Input Offset (Max) 7mV @ 30V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 13mA @ 5V
Current - Quiescent (Max) 2mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 940µs
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Base Part Number LM397
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

S1B-13-F

DIODE GEN PURP 100V 1A SMA

Diodes Incorporated

$0.38000 Details

ADXL345BCCZ-RL7

ACCEL 2-16G I2C/SPI 14LGA

Analog Devices Inc.

$13.57000 Details

LM135AH/NOPB

SENSOR ANALOG -55C-150C TO46-3

Texas Instruments

$40.84000 Details

TL331IDBVR

IC DIFF COMP SINGLE SOT23-5

Texas Instruments

$0.94000 Details

MAX3232IDWR

IC TRANSCEIVER FULL 2/2 16SOIC

Texas Instruments

$3.40000 Details

1N4448HLP-7

DIODE GEN PURP 80V 125MA 2DFN

Diodes Incorporated

$0.55000 Details
Additional Resources
Standard Package 1
Other Names LM397MF/NOPBDKR