CAD | USD
Favorite

Price & Procurement
52,019 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.07000 $2.07
10 1.84000 $18.40
25 1.74720 $43.68
100 1.34150 $134.15
250 1.18552 $296.38
500 1.12314 $561.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM3658SD/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 52,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.84811
  • Cut Tape (CT)  : LM3658SD/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,019 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $2.07000

LM3658SD/NOPB

Datasheet
Digi-Key Part Number LM3658SD/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM3658SD/NOPB
Copy  
Description IC USB/AC LI-ION CHARGER 10WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charger IC Lithium Ion/Polymer 10-WSON (3x3)

Copy  
Documents & Media
Datasheets LM3658
Product Training Modules PowerWise® Products and Technology
Battery Management Part 2
Battery Management Part 5
Featured Product Power Management
PCN Design/Specification Copper Wire Base Metal 15/Oct/2014
PCN Assembly/Origin Qualification Assembly/Test Site 27/Dec/2013
Manufacturer Product Page LM3658SD/NOPB Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Battery Chemistry Lithium Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection Over Current, Over Temperature
Charge Current - Max 1A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6V
Interface USB
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-WSON (3x3)
Base Part Number LM3658
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BQ24072TRGTR

IC LI-ION CHARGE MGMT 16QFN

Texas Instruments

$3.47000 Details

BQ24092DGQR

IC BATT CHARGER LI-ION 10MSOP

Texas Instruments

$1.96000 Details

B3U-1100P-B

SWITCH TACTILE SPST-NO 0.05A 12V

Omron Electronics Inc-EMC Div

$1.81000 Details

MAX8887EZK33+T

IC REG LIN 3.3V 300MA TSOT23-5

Maxim Integrated

$3.66000 Details

DMG2307L-7

MOSFET P-CH 30V 2.5A SOT-23

Diodes Incorporated

$0.58000 Details

APTB1615SURKCGKC-F01

LED GREEN/RED CLEAR CHIP SMD

Kingbright

$0.70000 Details
Additional Resources
Standard Package 1
Other Names LM3658SD/NOPBDKR