Add To Favorites
LM3526MX-L/NOPB Power Switch/Driver 1:2 P-Channel 500mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.34000 $23.40
100 1.88080 $188.08
500 1.54528 $772.64
1,000 1.28038 $1,280.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LM3526MX-L/NOPBDKR-ND
Copy   LM3526MX-L/NOPBDKR-ND
Quantity Available 10,484
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM3526MX-L/NOPB

Copy   LM3526MX-L/NOPB
Description IC POWER SW USB DUAL PORT 8SOIC
Copy   IC POWER SW USB DUAL PORT 8SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Switch/Driver 1:2 P-Channel 500mA 8-SOIC

Copy   Power Switch/Driver 1:2 P-Channel 500mA 8-SOIC
Documents & Media
Datasheets LM3526
Featured Product Logic Solutions
Power Management
Analog Solutions
PCN Design/Specification Wire Chg 19/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Switch Type USB Switch
Number of Outputs 2
Ratio - Input:Output 1:2
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) 100mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LM3526
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AP2156SG-13 - Diodes Incorporated | AP2156SGDICT-ND DigiKey Electronics
  • AP2156SG-13
  • Diodes Incorporated
  • IC USB PWR SWITCH .5A DUAL 8SOP
  • Unit Price $1.19000
  • AP2156SGDICT-ND
  • PT-1245P-PQ - Mallory Sonalert Products Inc. | 458-1391-ND DigiKey Electronics
  • PT-1245P-PQ
  • Mallory Sonalert Products Inc.
  • AUDIO PIEZO TRANSDUCER 1-25V TH
  • Unit Price $1.93000
  • 458-1391-ND
  • TS5A22362DGSR - Texas Instruments | 296-24799-1-ND DigiKey Electronics
  • TS5A22362DGSR
  • Texas Instruments
  • IC SWITCH DUAL SPDT 10MSOP
  • Unit Price $2.09000
  • 296-24799-1-ND
  • TPS22944DCKR - Texas Instruments | 296-25218-1-ND DigiKey Electronics
  • TPS22944DCKR
  • Texas Instruments
  • IC LOAD SWITCH 100MA SC70-5
  • Unit Price $1.62000
  • 296-25218-1-ND
  • MIC2091-1YM5-TR - Microchip Technology | 576-3891-1-ND DigiKey Electronics
  • MIC2091-1YM5-TR
  • Microchip Technology
  • IC DISTRIBUTION SW 100MA SOT23-5
  • Unit Price $0.32000
  • 576-3891-1-ND
Additional Resources
Standard Package ? 1
Other Names LM3526MX-L/NOPBDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM3526MX-L/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.15736
  • Cut Tape (CT) ? : LM3526MX-L/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,484 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.60000
  • Tube ? : LM3526M-L/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,818 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: $3.03000

04:34:05 6/17/2019