Add To Favorites
LM34910CSD/NOPB Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.25A 10-WDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.85000 $4.85
10 4.35700 $43.57
100 3.57010 $357.01
500 3.03918 $1,519.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM34910CSD/NOPBCT-ND
Copy   LM34910CSD/NOPBCT-ND
Quantity Available 10,950
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM34910CSD/NOPB

Copy   LM34910CSD/NOPB
Description IC REG BUCK ADJ 1.25A 10WSON
Copy   IC REG BUCK ADJ 1.25A 10WSON
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.25A 10-WDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.25A 10-WDFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 8V
Voltage - Input (Max) 50V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 45V
Current - Output 1.25A
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-WDFN Exposed Pad
Supplier Device Package 10-WSON (4x4)
Base Part Number LM3490
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • LM34910EVAL
  • Texas Instruments
  • BOARD EVALUATION LM34910
  • Unit Price $79.68000
  • LM34910EVAL-ND
You May Also Be Interested In
  • YC164-JR-073K3L - Yageo | YC164J-3.3KCT-ND DigiKey Electronics
  • YC164-JR-073K3L
  • Yageo
  • RES ARRAY 4 RES 3.3K OHM 1206
  • Unit Price $0.17000
  • YC164J-3.3KCT-ND
  • 5MF 1-R - Bel Fuse Inc. | 507-1261-ND DigiKey Electronics
  • 5MF 1-R
  • Bel Fuse Inc.
  • FUSE GLASS 1A 250VAC 5X20MM
  • Unit Price $0.33000
  • 507-1261-ND
  • 3AG 5-R - Bel Fuse Inc. | 507-1635-ND DigiKey Electronics
  • 3AG 5-R
  • Bel Fuse Inc.
  • FUSE GLASS 5A 250VAC 3AB 3AG
  • Unit Price $0.49000
  • 507-1635-ND
  • DMP3098L-7 - Diodes Incorporated | DMP3098LDICT-ND DigiKey Electronics
  • DMP3098L-7
  • Diodes Incorporated
  • MOSFET P-CH 30V 3.8A SOT23-3
  • Unit Price $0.94000
  • DMP3098LDICT-ND
Additional Resources
Standard Package ? 1
Other Names *LM34910CSD/NOPB
LM34910CSD/NOPBCT
LM34910CSDCT
LM34910CSDCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM34910CSD/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $2.48851
  • Digi-Reel® ? : LM34910CSD/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,950 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM34910CSDE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: $3.78384
  • Cut Tape (CT) ? : LM34910CSDE/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 316 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: $5.58000
  • Digi-Reel® ? : LM34910CSDE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 316 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-43047-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $2.36409
  • Cut Tape (CT) ? : 296-43047-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $4.85000
  • Digi-Reel® ? : 296-43047-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,500 - Immediate
  • Unit Price: Digi-Reel®

14:07:08 1/18/2019