Add To Favorites
LM3406MHX/NOPB LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 14-HTSSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.82000 $3.82
10 3.43300 $34.33
100 2.75900 $275.90
500 2.26676 $1,133.38
1,000 1.87818 $1,878.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-43597-1-ND
Copy   296-43597-1-ND
Quantity Available 20,840
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM3406MHX/NOPB

Copy   LM3406MHX/NOPB
Description IC LED DRIVER RGLTR DIM 14HTSSOP
Copy   IC LED DRIVER RGLTR DIM 14HTSSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 14-HTSSOP

Copy   LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 14-HTSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 6V
Voltage - Supply (Max) 42V
Voltage - Output -
Current - Output / Channel 1.5A
Frequency 10kHz ~ 1MHz
Dimming PWM
Applications Automotive, Lighting
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 14-HTSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • LM3406MHEVAL/NOPB - Texas Instruments | LM3406MHEVAL/NOPB-ND DigiKey Electronics
  • LM3406MHEVAL/NOPB
  • Texas Instruments
  • BOARD EVAL FOR LM3406MH
  • Unit Price $79.68000
  • LM3406MHEVAL/NOPB-ND
  • DKSB1003A - Digi-Key Evaluation Boards | 876-1003-ND DigiKey Electronics
  • DKSB1003A
  • Digi-Key Evaluation Boards
  • LM3406 LED DRIVER EVAL BOARD
  • Unit Price $36.18000
  • 876-1003-ND
You May Also Be Interested In
  • 406C35D16M00000 - CTS-Frequency Controls | CTX856CT-ND DigiKey Electronics
  • 406C35D16M00000
  • CTS-Frequency Controls
  • CRYSTAL 16.0000MHZ 18PF SMD
  • Unit Price $1.61000
  • CTX856CT-ND
  • AL8861Y-13 - Diodes Incorporated | AL8861Y-13DICT-ND DigiKey Electronics
  • AL8861Y-13
  • Diodes Incorporated
  • IC LED DRVR REG PWM 1.5A SOT89-5
  • Unit Price $1.02000
  • AL8861Y-13DICT-ND
Additional Resources
Standard Package ? 1
Other Names 296-43597-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43597-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $1.69772
  • Digi-Reel® ? : 296-43597-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,840 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LM3406MH/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,682 - Immediate
  • Unit Price: $4.45000

06:07:04 1/21/2019