CAD | USD
Favorite

LM321LVIDBVR General Purpose Amplifier 1 Circuit SOT-23-5
Price & Procurement
5,342 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.41800 $4.18
25 0.36560 $9.14
100 0.20900 $20.90
250 0.19588 $48.97
500 0.15670 $78.35
1,000 0.12013 $120.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-51261-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $0.10050
  • Digi-Reel®  : 296-51261-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,342 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LM321LVIDBVR

Datasheet
Digi-Key Part Number 296-51261-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM321LVIDBVR
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit SOT-23-5

Copy  
Documents & Media
Datasheets LM321LV, LM324LV, LM358LV
PCN Packaging SOT Symbolization update 09/Sep/2019
Manufacturer Product Page LM321LVIDBVR Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 1.5V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 15pA
Voltage - Input Offset 1mV
Current - Supply 90µA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V, ±1.35V ~ 2.75V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LM321
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LMV321AIDBVR

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

$0.78000 Details

LM321LVIDCKR

IC OPAMP GP 1 CIRCUIT SC70-5

Texas Instruments

$0.56000 Details

LM321SN3T1G

IC OPAMP GP 1 CIRCUIT 5TSOP

ON Semiconductor

$0.72000 Details

BOB-00717

SOT23 TO DIP ADAPTER

SparkFun Electronics

$1.36000 Details

LM293DGKR

IC COMPARATOR DIFF DUAL 8VSSOP

Texas Instruments

$0.58000 Details

ATF13-4P-BM03

BOARD MOUNT HEADER, RIGHT ANGLE,

Amphenol Sine Systems Corp

$12.33000 Details
Additional Resources
Standard Package 1
Other Names 296-51261-1