CAD | USD
Favorite

LM2937IMPX-15/NOPB Linear Voltage Regulator IC 1 Output 400mA SOT-223-4
Price & Procurement
6,103 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.40100 $24.01
100 1.81150 $181.15
500 1.53976 $769.88
1,000 1.22275 $1,222.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LM2937IMPX-15/NOPBTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $1.17746
  • Digi-Reel®  : LM2937IMPX-15/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,103 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LM2937IMPX-15/NOPB

Datasheet
Digi-Key Part Number LM2937IMPX-15/NOPBCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM2937IMPX-15/NOPB
Copy  
Description IC REG LINEAR 15V 400MA SOT223-4
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 400mA SOT-223-4

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 26V
Voltage - Output (Min/Fixed) 15V
Voltage - Output (Max) -
Voltage Dropout (Max) 1V @ 50mA
Current - Output 400mA
Current - Quiescent (Iq) 2mA
Current - Supply (Max) 20mA
PSRR -
Control Features -
Protection Features Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-4
Base Part Number LM2937
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

760390013

TRANSFORMER 475UH SMD

Würth Elektronik

$2.88000 Details

STPS2H100A

DIODE SCHOTTKY 100V 2A SMA

STMicroelectronics

$0.70000 Details

LM2940IMP-15/NOPB

IC REG LINEAR 15V 1A SOT223-4

Texas Instruments

$3.18000 Details
Additional Resources
Standard Package 1
Other Names LM2937IMPX-15/NOPBCT