Add To Favorites
LM2936MX-5.0/NOPB Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
10 2.35500 $23.55
100 1.89290 $189.29
500 1.55522 $777.61
1,000 1.28860 $1,288.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LM2936MX-5.0/NOPBDKR-ND
Copy   LM2936MX-5.0/NOPBDKR-ND
Quantity Available 15,197
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM2936MX-5.0/NOPB

Copy   LM2936MX-5.0/NOPB
Description IC REG LINEAR 5V 50MA 8SOIC
Copy   IC REG LINEAR 5V 50MA 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output  50mA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.12V @ 50mA
Current - Output 50mA
Current - Quiescent (Iq) 9µA
Current - Supply (Max) 2.5mA
PSRR 60dB (120Hz)
Control Features -
Protection Features Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LM2936
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ZXLD1370EST16TC - Diodes Incorporated | ZXLD1370EST16TCCT-ND DigiKey Electronics
  • ZXLD1370EST16TC
  • Diodes Incorporated
  • IC LED DRIVER CTRLR DIM 16TSSOP
  • Unit Price $4.11000
  • ZXLD1370EST16TCCT-ND
  • LTC485IS8#PBF - Linear Technology/Analog Devices | LTC485IS8#PBF-ND DigiKey Electronics
  • LTC485IS8#PBF
  • Linear Technology/Analog Devices
  • IC TXRX INTRFC RS485 LOPWR 8SOIC
  • Unit Price $8.22000
  • LTC485IS8#PBF-ND
  • LMC6041IMX/NOPB - Texas Instruments | LMC6041IMX/NOPBCT-ND DigiKey Electronics
  • LMC6041IMX/NOPB
  • Texas Instruments
  • IC OPAMP GP 1 CIRCUIT 8SOIC
  • Unit Price $3.21000
  • LMC6041IMX/NOPBCT-ND
  • LTC485IS8#TRPBF - Linear Technology/Analog Devices | LTC485IS8#TRPBFCT-ND DigiKey Electronics
  • LTC485IS8#TRPBF
  • Linear Technology/Analog Devices
  • IC TXRX INTRFC RS485 LOPWR 8SOIC
  • Unit Price $8.66000
  • LTC485IS8#TRPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names LM2936MX-5.0/NOPBDKR
LM2936MX-5.0DKR
LM2936MX-5.0DKR-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2936MX-5.0/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: $1.16479
  • Cut Tape (CT) ? : LM2936MX-5.0/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,197 - Immediate
  • Unit Price: $2.62000
  • Tube ? : LM2936M-5.0/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,952 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: $3.03000

00:30:19 7/22/2019