Add To Favorites
LM2936MX-3.3/NOPB Linear Voltage Regulator IC 1 Output 50mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.64000 $2.64
10 2.36800 $23.68
100 1.90370 $190.37
500 1.56412 $782.06
1,000 1.29598 $1,295.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LM2936MX-3.3/NOPBDKR-ND
Copy   LM2936MX-3.3/NOPBDKR-ND
Quantity Available 9,650
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM2936MX-3.3/NOPB

Copy   LM2936MX-3.3/NOPB
Description IC REG LINEAR 3.3V 50MA 8SOIC
Copy   IC REG LINEAR 3.3V 50MA 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 50mA 8-SOIC

Copy   Linear Voltage Regulator IC  1 Output  50mA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.2V @ 50mA
Current - Output 50mA
Current - Quiescent (Iq) 15µA
Current - Supply (Max) 2.5mA
PSRR 60dB (120Hz)
Control Features -
Protection Features Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LM2936
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM9036MX-3.3/NOPB - Texas Instruments | 296-46309-1-ND DigiKey Electronics
  • LM9036MX-3.3/NOPB
  • Texas Instruments
  • IC REG LINEAR 3.3V 50MA 8SOIC
  • Unit Price $1.36000
  • 296-46309-1-ND
Additional Resources
Standard Package ? 1
Other Names LM2936MX-3.3/NOPBDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2936MX-3.3/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.17145
  • Cut Tape (CT) ? : LM2936MX-3.3/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,650 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.64000
  • Bulk ? : LM2936M-3.3/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,507 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: $3.04000

19:21:37 8/21/2019