CAD | USD
Favorite

LM2936MPX-5.0/NOPB Linear Voltage Regulator IC 1 Output 50mA SOT-223-4
Price & Procurement
5,168 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.61000 $2.61
10 2.35000 $23.50
25 2.21680 $55.42
100 1.77330 $177.33
250 1.55164 $387.91
500 1.50728 $753.64
1,000 1.19696 $1,196.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-37374-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $1.15263
  • Cut Tape (CT)  : 296-37374-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,168 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $2.61000
  • Tape & Reel (TR)  : LM2936MP-5.0/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 32,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $1.19696
  • Cut Tape (CT)  : LM2936MP-5.0/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,964 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $2.61000
  • Digi-Reel®  : LM2936MP-5.0/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,964 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LM2936MPX-5.0/NOPB

Datasheet
Digi-Key Part Number 296-37374-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM2936MPX-5.0/NOPB
Copy  
Description IC REG LINEAR 5V 50MA SOT223-4
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 50mA SOT-223-4

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.12V @ 50mA
Current - Output 50mA
Current - Quiescent (Iq) 9µA
Current - Supply (Max) 2.5mA
PSRR 60dB (120Hz)
Control Features -
Protection Features Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-4
Base Part Number LM2936
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLV3011AMDBVREP

IC COMPARATOR 1.8V W/REF SOT23-6

Texas Instruments

$9.69000 Details

IL208AT

OPTOISO 4KV TRANS W/BASE 8SOIC

Vishay Semiconductor Opto Division

$1.62000 Details

TPS7B6950QDCYRQ1

IC REG LINEAR 5V 150MA SOT223-4

Texas Instruments

$2.35000 Details

SN74LVC1G14DBVRG4

IC INVERTER SCHMITT 1CH SOT23-5

Texas Instruments

$0.60000 Details

AS78L05RTR-E1

IC REG LINEAR 5V 100MA SOT89-3

Diodes Incorporated

$0.60000 Details

MPZ1608S600ATDH5

FERRITE BEAD 60 OHM 0603 1LN

TDK Corporation

$0.17000 Details
Additional Resources
Standard Package 1
Other Names 296-37374-6