Add To Favorites
LM2936MPX-3.3/NOPB Linear Voltage Regulator IC 1 Output 50mA SOT-223-4
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
10 2.25600 $22.56
100 1.81410 $181.41
500 1.49040 $745.20
1,000 1.23490 $1,234.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-35272-6-ND
Copy   296-35272-6-ND
Quantity Available 2,238
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM2936MPX-3.3/NOPB

Copy   LM2936MPX-3.3/NOPB
Description IC REG LINEAR 3.3V 50MA SOT223-4
Copy   IC REG LINEAR 3.3V 50MA SOT223-4
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 50mA SOT-223-4

Copy   Linear Voltage Regulator IC  1 Output  50mA SOT-223-4
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.2V @ 50mA
Current - Output 50mA
Current - Quiescent (Iq) 15µA
Current - Supply (Max) 2.5mA
PSRR 60dB (120Hz)
Control Features -
Protection Features Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-4
Base Part Number LM2936
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MIC5233-3.3YS-TR - Microchip Technology | 576-4109-1-ND DigiKey Electronics
  • MIC5233-3.3YS-TR
  • Microchip Technology
  • IC REG LINEAR 3.3V 100MA SOT223
  • Unit Price $1.11000
  • 576-4109-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-35272-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2936MP-3.3/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: $1.19894
  • Cut Tape (CT) ? : LM2936MP-3.3/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,273 - Immediate
    3,987 - Factory Stock ?
  • Unit Price: $2.51000
  • Digi-Reel® ? : LM2936MP-3.3/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,273 - Immediate
    3,987 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-35272-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.11625
  • Cut Tape (CT) ? : 296-35272-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,238 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.51000

16:15:01 8/18/2019