CAD | USD
Add To Favorites
LM2936MP-5.0/NOPB Linear Voltage Regulator IC 1 Output 50mA SOT-223-4
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.53000 $2.53
10 2.27500 $22.75
100 1.82920 $182.92
500 1.50284 $751.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LM2936MP-5.0/NOPBDKR-ND
Copy   LM2936MP-5.0/NOPBDKR-ND
Quantity Available 22,753
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM2936MP-5.0/NOPB

Copy   LM2936MP-5.0/NOPB
Description IC REG LINEAR 5V 50MA SOT223-4
Copy   IC REG LINEAR 5V 50MA SOT223-4
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 50mA SOT-223-4

Copy   Linear Voltage Regulator IC  1 Output  50mA SOT-223-4
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.12V @ 50mA
Current - Output 50mA
Current - Quiescent (Iq) 9µA
Current - Supply (Max) 2.5mA
PSRR 60dB (120Hz)
Control Features -
Protection Features Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-4
Base Part Number LM2936
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MMSZ5252BS-7-F - Diodes Incorporated | MMSZ5252BS-FDICT-ND DigiKey Electronics
  • MMSZ5252BS-7-F
  • Diodes Incorporated
  • DIODE ZENER 24V 200MW SOD323
  • Unit Price $0.41000
  • MMSZ5252BS-FDICT-ND
  • FT232HL-REEL - FTDI, Future Technology Devices International Ltd | 768-1101-1-ND DigiKey Electronics
  • FT232HL-REEL
  • FTDI, Future Technology Devices International Ltd
  • IC HS USB TO UART/FIFO 48LQFP
  • Unit Price $6.49000
  • 768-1101-1-ND
  • LTC3261HMSE#PBF - Linear Technology/Analog Devices | LTC3261HMSE#PBF-ND DigiKey Electronics
  • LTC3261HMSE#PBF
  • Linear Technology/Analog Devices
  • IC REG CHARG PUMP INV 12MSOP
  • Unit Price $13.44000
  • LTC3261HMSE#PBF-ND
  • MCP1826S-3302E/DB - Microchip Technology | MCP1826S-3302E/DB-ND DigiKey Electronics
  • MCP1826S-3302E/DB
  • Microchip Technology
  • IC REG LINEAR 3.3V 1A SOT223-3
  • Unit Price $1.07000
  • MCP1826S-3302E/DB-ND
  • BAT46JFILM - STMicroelectronics | 497-6653-1-ND DigiKey Electronics
  • BAT46JFILM
  • STMicroelectronics
  • DIODE SCHOTTKY 100V 150MA SOD323
  • Unit Price $0.61000
  • 497-6653-1-ND
Additional Resources
Standard Package ? 1
Other Names LM2936MP-5.0/NOPBDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37374-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.12557
  • Cut Tape (CT) ? : 296-37374-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,001 - Immediate
  • Unit Price: $2.53000
  • Digi-Reel® ? : 296-37374-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,001 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM2936MP-5.0/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 22,000 - Immediate
  • Unit Price: $1.20894
  • Cut Tape (CT) ? : LM2936MP-5.0/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,753 - Immediate
  • Unit Price: $2.53000

05:15:33 9/16/2019