Add To Favorites
LM2936MP-3.3/NOPB Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-223-4
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.50000 $2.50
10 2.24400 $22.44
100 1.80380 $180.38
500 1.48192 $740.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LM2936MP-3.3/NOPBDKR-ND
Copy   LM2936MP-3.3/NOPBDKR-ND
Quantity Available 2,756
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM2936MP-3.3/NOPB

Copy   LM2936MP-3.3/NOPB
Description IC REG LINEAR 3.3V 50MA SOT223-4
Copy   IC REG LINEAR 3.3V 50MA SOT223-4
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-223-4

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output  50mA SOT-223-4
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.2V @ 50mA
Current - Output 50mA
Current - Quiescent (Iq) 15µA
Current - Supply (Max) 2.5mA
PSRR 60dB (120Hz)
Control Features -
Protection Features Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-4
Base Part Number LM2936
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ZXMP6A13FTA - Diodes Incorporated | ZXMP6A13FCT-ND DigiKey Electronics
  • ZXMP6A13FTA
  • Diodes Incorporated
  • MOSFET P-CH 60V 0.9A SOT23-3
  • Unit Price $0.81000
  • ZXMP6A13FCT-ND
  • SJ-2523-SMT-TR - CUI Inc. | CP-2523SJCT-ND DigiKey Electronics
  • SJ-2523-SMT-TR
  • CUI Inc.
  • CONN JACK STEREO 2.5MM SMD R/A
  • Unit Price $1.45000
  • CP-2523SJCT-ND
  • DAC161S997RGHT - Texas Instruments | 296-36425-1-ND DigiKey Electronics
  • DAC161S997RGHT
  • Texas Instruments
  • IC DAC 16BIT 16WQFN
  • Unit Price $7.27000
  • 296-36425-1-ND
Additional Resources
Standard Package ? 1
Other Names LM2936MP-3.3/NOPBDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2936MP-3.3/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.19211
  • Cut Tape (CT) ? : LM2936MP-3.3/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,756 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.50000
  • Tape & Reel (TR) ? : 296-35272-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.10990
  • Cut Tape (CT) ? : 296-35272-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,238 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.50000
  • Digi-Reel® ? : 296-35272-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,238 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

13:29:56 7/17/2019