Add To Favorites
LM2936DTX-5.0/NOPB Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-252-3
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.57600 $25.76
100 2.07130 $207.13
500 1.70176 $850.88
1,000 1.41003 $1,410.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LM2936DTX-5.0/NOPBDKR-ND
Copy   LM2936DTX-5.0/NOPBDKR-ND
Quantity Available 18,353
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM2936DTX-5.0/NOPB

Copy   LM2936DTX-5.0/NOPB
Description IC REG LINEAR 5V 50MA TO252-3
Copy   IC REG LINEAR 5V 50MA TO252-3
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-252-3

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output  50mA TO-252-3
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.12V @ 50mA
Current - Output 50mA
Current - Quiescent (Iq) 9µA
Current - Supply (Max) 2.5mA
PSRR 60dB (120Hz)
Control Features -
Protection Features Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252-3
Base Part Number LM2936
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • LM431CCM3/NOPB - Texas Instruments | 296-43643-1-ND DigiKey Electronics
  • LM431CCM3/NOPB
  • Texas Instruments
  • IC VREF SHUNT ADJ SOT23-3
  • Unit Price $1.39000
  • 296-43643-1-ND
  • MC7808CD2TG - ON Semiconductor | MC7808CD2TGOS-ND DigiKey Electronics
  • MC7808CD2TG
  • ON Semiconductor
  • IC REG LINEAR 8V 1A D2PAK
  • Unit Price $1.10000
  • MC7808CD2TGOS-ND
  • MC7908CD2TG - ON Semiconductor | MC7908CD2TGOS-ND DigiKey Electronics
  • MC7908CD2TG
  • ON Semiconductor
  • IC REG LINEAR -8V 1A D2PAK
  • Unit Price $1.10000
  • MC7908CD2TGOS-ND
  • 4N26SR2M - ON Semiconductor | 4N26SR2MCT-ND DigiKey Electronics
  • 4N26SR2M
  • ON Semiconductor
  • OPTOISO 4.17KV TRANS W/BASE 6SMD
  • Unit Price $1.13000
  • 4N26SR2MCT-ND
  • HCPL-0314-000E - Broadcom Limited | 516-1527-5-ND DigiKey Electronics
  • HCPL-0314-000E
  • Broadcom Limited
  • OPTOISO 3.75KV 1CH GATE DRVR 8SO
  • Unit Price $3.49000
  • 516-1527-5-ND
Additional Resources
Standard Package ? 1
Other Names LM2936DTX-5.0/NOPBDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2936DTX-5.0/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: $1.27456
  • Tube ? : LM2936DT-5.0/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,133 - Immediate
    8,625 - Factory Stock ?
  • Unit Price: $3.27000

00:34:18 7/22/2019