Add To Favorites
LM2936DTX-3.3/NOPB Linear Voltage Regulator IC 1 Output 50mA TO-252-3
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.57600 $25.76
100 2.07130 $207.13
500 1.70176 $850.88
1,000 1.41003 $1,410.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LM2936DTX-3.3/NOPBDKR-ND
Copy   LM2936DTX-3.3/NOPBDKR-ND
Quantity Available 8,101
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM2936DTX-3.3/NOPB

Copy   LM2936DTX-3.3/NOPB
Description IC REG LINEAR 3.3V 50MA TO252-3
Copy   IC REG LINEAR 3.3V 50MA TO252-3
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 50mA TO-252-3

Copy   Linear Voltage Regulator IC  1 Output  50mA TO-252-3
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.2V @ 50mA
Current - Output 50mA
Current - Quiescent (Iq) 15µA
Current - Supply (Max) 2.5mA
PSRR 60dB (120Hz)
Control Features -
Protection Features Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252-3
Base Part Number LM2936
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names LM2936DTX-3.3/NOPBDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2936DTX-3.3/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.27456
  • Tube ? : LM2936DT-3.3/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,937 - Immediate
    4,950 - Factory Stock ?
  • Unit Price: $3.27000

15:26:40 7/23/2019