CAD | USD
Favorite

LM2903AVQPWRQ1 Comparator Differential CMOS, MOS, Open-Collector, TTL 8-TSSOP
Price & Procurement
10,751 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.82100 $8.21
25 0.77160 $19.29
100 0.58500 $58.50
250 0.49792 $124.48
500 0.47300 $236.50
1,000 0.36098 $360.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

LM2903AVQPWRQ1

Datasheet
Digi-Key Part Number 296-17790-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM2903AVQPWRQ1
Copy  
Description IC DUAL DIFF COMPARATOR 8-TSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Comparator Differential CMOS, MOS, Open-Collector, TTL 8-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type Differential
Number of Elements 2
Output Type CMOS, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max) 2mV @ 5V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 2.5mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 125°C
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-TSSOP
Base Part Number LM2903
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-17790-6