CAD | USD
Favorite

Price & Procurement
23,085 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.82600 $8.26
25 0.77640 $19.41
100 0.58880 $58.88
250 0.50108 $125.27
500 0.47600 $238.00
1,000 0.36328 $363.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

LM2901AVQPWRQ1

Datasheet
Digi-Key Part Number 296-21741-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM2901AVQPWRQ1
Copy  
Description IC DIFF COMPARATOR QUAD 14-TSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Comparator Differential CMOS, MOS, Open-Collector, TTL 14-TSSOP

Copy  
Documents & Media
Datasheets LM2901(AV,V)-Q1
PCN Design/Specification LM2901 27/Jun/2016
New Assembly Materials 02/Nov/2016
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type Differential
Number of Elements 4
Output Type CMOS, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max) 2mV @ 5V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 2.5mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 125°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
Base Part Number LM2901
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM21PG331SH1D

FERRITE BEAD 330 OHM 0805 1LN

Murata Electronics

$0.24000 Details

DLW43SH510XK2L

CMC 51UH 230MA 2LN SMD AEC-Q200

Murata Electronics

$1.80000 Details

SN74AHC08QPWRQ1

IC GATE AND 4CH 2-INP 14TSSOP

Texas Instruments

$0.72000 Details

ECS-200-18-33Q-DS

CRYSTAL 20.0000MHZ 18PF SMD

ECS Inc.

$1.67000 Details

LM2903AVQDRQ1

IC DUAL DIFF COMPARATOR 8-SOIC

Texas Instruments

$0.93000 Details

SC4524ESETRT

IC REG BUCK ADJUSTABLE 2A 8SOIC

Semtech Corporation

$2.19000 Details
Additional Resources
Standard Package 1
Other Names 296-21741-6