CAD | USD
Favorite

LM285BYMX/NOPB Shunt Voltage Reference IC 5.3V ±1% 8-SOIC
Price & Procurement
2,412 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.96000 $3.96
10 3.56100 $35.61
25 3.36000 $84.00
100 2.68810 $268.81
250 2.35208 $588.02
500 2.28488 $1,142.44
1,000 1.81447 $1,814.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LM285BYMX/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $1.69637
  • Digi-Reel®  : LM285BYMX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,412 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : LM285BYM/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 - Immediate
    9,975 - Factory Stock 
  • Unit Price: $4.13000

LM285BYMX/NOPB

Datasheet
Digi-Key Part Number LM285BYMX/NOPBCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM285BYMX/NOPB
Copy  
Description IC VREF SHUNT 5.3V 1% 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shunt Voltage Reference IC 5.3V ±1% 8-SOIC

Copy  
Documents & Media
Datasheets LM185,285,385
LM185,285,385(ADJ)
Featured Product Power Management
PCN Design/Specification Mold Compound 24/Mar/2016
PCN Assembly/Origin Mult Devices 21/Aug/2017
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 1.24V
Voltage - Output (Max) 5.3V
Current - Output 20mA
Tolerance ±1%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 50µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 45µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LM285
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAV199LT1G

DIODE ARRAY GP 70V 215MA SOT23-3

ON Semiconductor

$0.27000 Details

REF5030IDGKT

IC VREF SERIES 0.05% 8VSSOP

Texas Instruments

$10.40000 Details

NUP4202W1T2G

TVS DIODE 5V 14.5V SC88

ON Semiconductor

$0.91000 Details

OPA2350UA/2K5

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

$6.98000 Details

74ALVC164245DL,118

IC TRNSLTR BIDIRECTIONAL 48SSOP

Nexperia USA Inc.

$2.26000 Details
Additional Resources
Standard Package 1
Other Names LM285BYMX/NOPBCT