Add To Favorites
LM26CIM5-ZHA/NOPB Thermostat 120°C Active Low Open Drain SOT-23-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.68000 $2.68
10 2.09100 $20.91
25 1.80200 $45.05
100 1.41560 $141.56
250 1.28688 $321.72
500 1.19038 $595.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LM26CIM5-ZHA/NOPBDKR-ND
Copy   LM26CIM5-ZHA/NOPBDKR-ND
Quantity Available 88,298
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM26CIM5-ZHA/NOPB

Copy   LM26CIM5-ZHA/NOPB
Description IC THERMOSTAT PRESET SOT23-5
Copy   IC THERMOSTAT PRESET SOT23-5
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Thermostat 120°C Active Low Open Drain SOT-23-5

Copy   Thermostat 120°C Active Low Open Drain SOT-23-5
Documents & Media
Datasheets LM26 Datasheet
Product Training Modules WEBENCH Sensor Designer
Design Resources Development Tool Selector
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page LM26CIM5-ZHA/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1159 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature 120°C
Accuracy ±4°C
Current - Output (Max) -
Output Type Open Drain
Output Active Low
Output Function /OverTemp
Selectable Hysteresis Yes
Features -
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 16µA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TMP302BDRLT - Texas Instruments | 296-25145-1-ND DigiKey Electronics
  • TMP302BDRLT
  • Texas Instruments
  • IC TEMP SWITCH 1.4V LP SOT-563
  • Unit Price $1.53000
  • 296-25145-1-ND
Additional Resources
Standard Package ? 1
Other Names LM26CIM5-ZHA/NOPBDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM26CIM5-ZHA/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 85,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.96516
  • Cut Tape (CT) ? : LM26CIM5-ZHA/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 88,298 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.68000
  • Tape & Reel (TR) ? : 296-35162-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.93591
  • Cut Tape (CT) ? : 296-35162-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,511 - Immediate
  • Unit Price: $2.68000

06:54:35 6/26/2019