CAD | USD
Favorite

Price & Procurement
3,291 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.59000 $4.59
10 4.12600 $41.26
25 3.89960 $97.49
100 3.20660 $320.66
250 2.87720 $719.30
500 2.77318 $1,386.59
1,000 2.30521 $2,305.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-51246-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 0
  • Unit Price: $2.15393
  • Digi-Reel®  : 296-51246-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,291 - Immediate
  • Unit Price: Digi-Reel®

LM26480QSQX-8D/NOPB

Datasheet
Digi-Key Part Number 296-51246-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM26480QSQX-8D/NOPB
Copy  
Description IC REG QUAD BUCK/LNR SYNC 24WQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear And Switching Voltage Regulator IC 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2MHz 24-WQFN (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (2)
Number of Outputs 4
Frequency - Switching 2MHz
Voltage/Current - Output 1 Adj to 2V, 1.5A
Voltage/Current - Output 2 Adj to 3.3V, 1.5A
Voltage/Current - Output 3 Adjustable to 3.5V, 300mA
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 2.8V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-WQFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LP87332BRHDTQ1

IC REG QUAD BUCK/LNR 2MHZ 28VQFN

Texas Instruments

$8.26000 Details

PMV65UNER

MOSFET N-CH 20V 2.8A TO236AB

Nexperia USA Inc.

$0.67000 Details

LP87322FRHDTQ1

IC REG QUAD BUCK/LNR 2MHZ 28VQFN

Texas Instruments

$4.26624 Details
Additional Resources
Standard Package 1
Other Names 296-51246-1