CAD | USD
Favorite

Price & Procurement
13,351 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.56000 $9.56
10 8.58100 $85.81
25 8.11160 $202.79
100 6.66950 $666.95
250 5.98456 $1,496.14
500 5.76822 $2,884.11
1,000 4.79483 $4,794.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-38096-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $4.48017
  • Cut Tape (CT)  : 296-38096-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,351 - Immediate
  • Unit Price: $9.56000
  • Tape & Reel (TR)  : 296-43567-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $4.65518
  • Cut Tape (CT)  : 296-43567-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,064 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $9.56000
  • Digi-Reel®  : 296-43567-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,064 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LM25119PSQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $6.23848
  • Cut Tape (CT)  : LM25119PSQE/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 720 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $9.87000
  • Digi-Reel®  : LM25119PSQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 720 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LM25119PSQX/NOPB

Datasheet
Digi-Key Part Number 296-38096-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM25119PSQX/NOPB
Copy  
Description IC REG CTRLR BUCK 32WQFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-WQFN (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 2
Output Phases 2
Voltage - Supply (Vcc/Vdd) 4.5V ~ 42V
Frequency - Switching 50kHz ~ 750kHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable, Frequency Control, Ramp, Reset, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-WQFN (5x5)
Base Part Number LM25119
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LM25119PSQ/NOPB

IC REG CTRLR BUCK 32WQFN

Texas Instruments

$9.56000 Details
Additional Resources
Standard Package 1
Other Names 296-38096-6