CAD | USD
Favorite

Price & Procurement
973 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.59000 $4.59
10 4.12600 $41.26
100 3.20660 $320.66
500 2.77318 $1,386.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-51244-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $2.15393
  • Cut Tape (CT)  : 296-51244-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,443 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $4.59000
  • Digi-Reel®  : 296-51244-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,443 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-51243-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $2.23807
  • Digi-Reel®  : 296-51243-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 973 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LM25101CSD/NOPB

Datasheet
Digi-Key Part Number 296-51243-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM25101CSD/NOPB
Copy  
Description IC GATE DRVR HALF-BRIDGE 10WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4)

Copy  
Documents & Media
Datasheets LM25101(A,B,C)
Featured Product Power Management
PCN Assembly/Origin Mult Dev Assembly Chgs 15/May/2019
Manufacturer Product Page LM25101CSD/NOPB Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 9V ~ 14V
Logic Voltage - VIL, VIH 2.3V, -
Current - Peak Output (Source, Sink) 1A, 1A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 100V
Rise / Fall Time (Typ) 990ns, 715ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-WDFN Exposed Pad
Supplier Device Package 10-WSON (4x4)
Base Part Number LM25101
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-51243-1