CAD | USD
Favorite

Price & Procurement
2,210 In Stock
Can ship immediately Factory Stock : 5,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.59000 $4.59
10 4.12600 $41.26
100 3.20660 $320.66
500 2.77318 $1,386.59
1,000 2.30521 $2,305.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 296-45004-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 936 - Immediate
    9,975 - Factory Stock 
  • Unit Price: $4.47000
  • Tape & Reel (TR)  : 296-51237-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock 
  • Unit Price: $2.15393
  • Digi-Reel®  : 296-51237-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,210 - Immediate
    5,000 - Factory Stock 
  • Unit Price: Digi-Reel®

LM25101AMRX/NOPB

Datasheet
Digi-Key Part Number 296-51237-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM25101AMRX/NOPB
Copy  
Description IC GATE DRVR HALF-BRIDGE 8SOPWR
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad

Copy  
Documents & Media
Datasheets LM25101(A,B,C)
Featured Product Power Management
PCN Assembly/Origin Mult Devices 02/Oct/2017
Manufacturer Product Page LM25101AMRX/NOPB Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 9V ~ 14V
Logic Voltage - VIL, VIH 2.3V, -
Current - Peak Output (Source, Sink) 3A, 3A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 100V
Rise / Fall Time (Typ) 430ns, 260ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
Base Part Number LM25101
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-51237-1