CAD | USD
Favorite

LM25088MHX-1/NOPB Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP
Price & Procurement
721 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.59000 $4.59
10 4.12600 $41.26
100 3.20660 $320.66
500 2.77318 $1,386.59
1,000 2.30521 $2,305.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : LM25088MH-1/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 577 - Immediate
    9,936 - Factory Stock 
  • Unit Price: $5.35000
  • Tape & Reel (TR)  : 296-48566-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $2.15393
  • Digi-Reel®  : 296-48566-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 721 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LM25088MHX-1/NOPB

Datasheet
Digi-Key Part Number 296-48566-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM25088MHX-1/NOPB
Copy  
Description IC REG CTRLR BUCK 16TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5V ~ 42V
Frequency - Switching 50kHz ~ 1MHz
Duty Cycle (Max) -
Synchronous Rectifier No
Clock Sync Yes
Serial Interfaces -
Control Features Enable, Frequency Control, Ramp, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-HTSSOP
Base Part Number LM25088
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CSD18543Q3AT

60V N-CHANNEL NEXFET POWER MOSF

Texas Instruments

$1.34000 Details

CSD18543Q3A

60V N CH MOSFET

Texas Instruments

$1.21000 Details

LM2735XMF/NOPB

IC REG MULT CONFG ADJ 2.1A SOT23

Texas Instruments

$3.38000 Details

ESD7L5.0DT5G

TVS DIODE 5V 10.4V SOT723

ON Semiconductor

$1.01000 Details

ESD8104MUTAG

TVS DIODE 3.3V 11.4V 10UDFN

ON Semiconductor

$0.76000 Details

NJG1159PHH-TE1

IC AMP GALIL 1.575/1.602GHZ MOD

NJR Corporation/NJRC

$2.39000 Details
Additional Resources
Standard Package 1
Other Names 296-48566-1