CAD | USD
Favorite

Price & Procurement
54,431 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.97000 $1.97
5 1.89600 $9.48
10 1.54200 $15.42
25 1.32840 $33.21
50 1.15060 $57.53
100 1.04390 $104.39
500 0.87790 $438.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM20CIM7X/NOPBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $0.69024
  • Cut Tape (CT)  : LM20CIM7X/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,874 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.97000
  • Digi-Reel®  : LM20CIM7X/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,874 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LM20CIM7/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 53,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.71181
  • Cut Tape (CT)  : LM20CIM7/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 54,431 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.97000

LM20CIM7/NOPB

Datasheet
Digi-Key Part Number LM20CIM7/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM20CIM7/NOPB
Copy  
Description SENSOR ANALOG -55C-130C SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5

Copy  
Documents & Media
Datasheets LM20
Product Training Modules WEBENCH Sensor Designer
Design Resources Development Tool Selector
PCN Design/Specification Wire Base Metal 05/Oct/2016
Revision 07/Mar/2019
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page LM20CIM7/NOPB Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -55°C ~ 130°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 2.4V ~ 5.5V
Resolution 11.77mV/°C
Features Shutdown Mode
Accuracy - Highest (Lowest) ±4°C (±5°C)
Test Condition 25°C ~ 30°C (-55°C ~ 130°C)
Operating Temperature -55°C ~ 130°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PMBT2222A,215

TRANS NPN 40V 0.6A SOT23

Nexperia USA Inc.

$0.18000 Details

NSS30101LT1G

TRANS NPN 30V 1A SOT-23

ON Semiconductor

$0.63000 Details

ADM6319B31ARJZ-RL7

IC SUPERVISOR 1 CHANNEL SOT23-5

Analog Devices Inc.

$2.83000 Details

ADA4096-2ARMZ-R7

IC OPAMP GP 2 CIRCUIT 8MSOP

Analog Devices Inc.

$8.06000 Details

DS28E05P+

IC EEPROM 896 1WIRE 6TSOC

Maxim Integrated

$1.19000 Details

AD5754BREZ

IC DAC 16BIT V-OUT 24TSSOP

Analog Devices Inc.

$37.11000 Details
Additional Resources
Standard Package 1
Other Names LM20CIM7/NOPBDKR