Add To Favorites
LM20BIM7 Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.85000 $2.85
10 2.30300 $23.03
25 1.84320 $46.08
100 1.53590 $153.59
250 1.42068 $355.17
500 1.34390 $671.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LM20BIM7DKR-ND
Copy   LM20BIM7DKR-ND
Quantity Available 26,668
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM20BIM7

Copy   LM20BIM7
Description SENSOR ANALOG -55C-130C SC70-5
Copy   SENSOR ANALOG -55C-130C SC70-5
Detailed Description

Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5

Copy   Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5
Documents & Media
Datasheets LM20
Product Training Modules WEBENCH Sensor Designer
Design Resources Development Tool Selector
PCN Design/Specification Wire Base Metal 05/Oct/2016
Revision 07/Mar/2019
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page LM20BIM7 Specifications
EDA / CAD Models LM20BIM7 by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Sensor Type Analog, Local
Sensing Temperature - Local -55°C ~ 130°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 2.4V ~ 5.5V
Resolution 11.77mV/°C
Features Shutdown Mode
Accuracy - Highest (Lowest) ±1.5°C (±2.5°C)
Test Condition 25°C ~ 30°C (-55°C ~ 130°C)
Operating Temperature -55°C ~ 130°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LM20BIM7/NOPBDKR-ND LM20BIM7/NOPB Texas Instruments Digi-Reel® ? 57,865 - Immediate
10,001 - Factory Stock ?
Digi-Reel® 1
You May Also Be Interested In
  • AD7490BRUZ - Analog Devices Inc. | AD7490BRUZ-ND DigiKey Electronics
  • AD7490BRUZ
  • Analog Devices Inc.
  • IC ADC 12BIT SAR 28TSSOP
  • Unit Price $20.37000
  • AD7490BRUZ-ND
  • LMZ10503TZ-ADJ/NOPB - Texas Instruments | LMZ10503TZ-ADJ/NOPBCT-ND DigiKey Electronics
  • LMZ10503TZ-ADJ/NOPB
  • Texas Instruments
  • DC DC CONVERTER 0.8-5V 3A
  • Unit Price $10.36000
  • LMZ10503TZ-ADJ/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names LM20BIM7DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM20BIM7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 26,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.15191
  • Cut Tape (CT) ? : LM20BIM7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,668 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.85000

15:25:03 8/22/2019