CAD | USD
Favorite

ISO7640FMDWR General Purpose Digital Isolator 4243Vrms 4 Channel 150Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Price & Procurement
16,244 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.48000 $9.48
10 8.57100 $85.71
25 8.17200 $204.30
100 6.77690 $677.69
250 6.17904 $1,544.76
500 5.78036 $2,890.18
1,000 5.18239 $5,182.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-41280-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 16,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $4.83793
  • Cut Tape (CT)  : 296-41280-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,244 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $9.48000
  • Tube  : 296-29703-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 279 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $10.82000

ISO7640FMDWR

Datasheet
Digi-Key Part Number 296-41280-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ISO7640FMDWR
Copy  
Description DGTL ISO 4.243KV GEN PURP 16SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Digital Isolator 4243Vrms 4 Channel 150Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)

Copy  
Documents & Media
Datasheets ISO7631,40,41FC/FM
Product Training Modules Circuit Isolation Techniques
PCN Design/Specification 16DW Datasheet Update 17/Sep/2013
Manufacturer Product Page ISO7640FMDWR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 4
Inputs - Side 1/Side 2 4/0
Channel Type Unidirectional
Voltage - Isolation 4243Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 150Mbps
Propagation Delay tpLH / tpHL (Max) 10.5ns, 10.5ns
Pulse Width Distortion (Max) 2ns
Rise / Fall Time (Typ) 1.6ns, 1ns
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ISO7641FMDWR

DGTL ISO 4.243KV GEN PURP 16SOIC

Texas Instruments

$9.48000 Details

BTS723GWXUMA1

IC PWR SWITCH N-CHAN 1:1 DSO-14

Infineon Technologies

$7.89000 Details

OPA2132UA/2K5

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

$9.87000 Details

DAC128S085CIMT/NOPB

IC DAC 12BIT V-OUT 16TSSOP

Texas Instruments

$17.81000 Details

ISO1H815GAUMA1

IC PWR DRIVER N-CHAN 1:1 DSO-36

Infineon Technologies

$13.25000 Details

ISO7641FCDWR

DGTL ISO 2.5KV GEN PURP 16SOIC

Texas Instruments

$7.60000 Details
Additional Resources
Standard Package 1
Other Names 296-41280-6