CAD | USD
Favorite

ISO7421FEDR General Purpose Digital Isolator 2500Vrms 2 Channel 50Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
13,927 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.58000 $4.58
10 4.10800 $41.08
25 3.88360 $97.09
100 3.19350 $319.35
250 2.86552 $716.38
500 2.76190 $1,380.95
1,000 2.29583 $2,295.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-48556-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $2.20952
  • Cut Tape (CT)  : 296-48556-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,927 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $4.58000
  • Bulk  : 296-28426-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,650 - Immediate
    9,975 - Factory Stock 
  • Unit Price: $5.38000

ISO7421FEDR

Datasheet
Digi-Key Part Number 296-48556-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ISO7421FEDR
Copy  
Description DGTL ISO 2500VRMS 2CH GP 8SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Digital Isolator 2500Vrms 2 Channel 50Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)

Copy  
Documents & Media
Datasheets ISO7420, ISO7421 Datasheet
Product Training Modules Circuit Isolation Techniques
Manufacturer Product Page ISO7421FEDR Specifications
EDA / CAD Models ISO7421FEDR by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 2
Inputs - Side 1/Side 2 1/1
Channel Type Unidirectional
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 50Mbps
Propagation Delay tpLH / tpHL (Max) 11ns, 11ns
Pulse Width Distortion (Max) 3.7ns
Rise / Fall Time (Typ) 1.8ns, 1.7ns
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ISO7421
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ISO7420FEDR

DGTL ISO 2500VRMS 2CH GP 8SOIC

Texas Instruments

$4.58000 Details

ISO7221CDR

DGTL ISO 2500VRMS 2CH GP 8SOIC

Texas Instruments

$4.58000 Details

ADS7828EB/250

IC ADC 12BIT SAR 16TSSOP

Texas Instruments

$16.45000 Details

24LC32AT-I/OT

IC EEPROM 32K I2C SOT23-5

Microchip Technology

$0.52000 Details

OSD3358-512M-BAS

IC MODULE CORTEX-A8 1GHZ 512MB

Octavo Systems LLC

$66.99000 Details

SI8620BC-B-IS

DGTL ISO 3750VRMS 2CH GP 8SOIC

Silicon Labs

$1.92000 Details
Additional Resources
Standard Package 1
Other Names 296-48556-6