CAD | USD
Favorite

ISO7310CQDRQ1 General Purpose Digital Isolator 3000Vrms 1 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
1,480 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.11000 $4.11
10 3.69600 $36.96
25 3.49400 $87.35
100 2.87260 $287.26
250 2.57764 $644.41
500 2.48442 $1,242.21
1,000 2.06518 $2,065.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-43377-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.95980
  • Cut Tape (CT)  : 296-43377-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,480 - Immediate
  • Unit Price: $4.11000

ISO7310CQDRQ1

Datasheet
Digi-Key Part Number 296-43377-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ISO7310CQDRQ1
Copy  
Description DGTL ISO 3KV 1CH GEN PURP 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Digital Isolator 3000Vrms 1 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)

Copy  
Documents & Media
Datasheets ISO7310-Q1 Datasheet
Application Notes Isolation Glossary
Design Resources Digital Isolator Design Guide
PCN Assembly/Origin Mult Dev Assembly Chg 23/Oct/2019
Manufacturer Product Page ISO7310CQDRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Channel Type Unidirectional
Voltage - Isolation 3000Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 25Mbps
Propagation Delay tpLH / tpHL (Max) 58ns, 58ns
Pulse Width Distortion (Max) 4ns
Rise / Fall Time (Typ) 2.5ns, 2ns
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-43377-6