CAD | USD
Favorite

ISO7221ADRG4 General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
2,237 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.01000 $4.01
10 3.59500 $35.95
100 2.71340 $271.34
500 2.30632 $1,153.16
1,000 1.83148 $1,831.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-52647-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $1.71228
  • Digi-Reel®  : 296-52647-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,237 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : ISO7221ADG4-ND
  • Minimum Quantity: 300  Non-Stock 
  • Quantity Available: 9,975 - Factory Stock 
  • Unit Price: $2.56483

ISO7221ADRG4

Datasheet
Digi-Key Part Number 296-52647-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ISO7221ADRG4
Copy  
Description DGTL ISO 2.5KV GEN PURP 8SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)

Copy  
Documents & Media
Datasheets ISO7220-21A/B/C/M
Product Training Modules Circuit Isolation Techniques
PCN Design/Specification ISO722YY 17/Sep/2018
PCN Assembly/Origin Mult Devices 03/Oct/2017
Manufacturer Product Page ISO7221ADRG4 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 2
Inputs - Side 1/Side 2 1/1
Channel Type Unidirectional
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 1Mbps
Propagation Delay tpLH / tpHL (Max) 475ns, 475ns
Pulse Width Distortion (Max) 14ns
Rise / Fall Time (Typ) 1ns, 1ns
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-52647-1