CAD | USD
Favorite

Price & Procurement
2,379 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.59000 $4.59
10 4.12600 $41.26
25 3.89960 $97.49
100 3.20660 $320.66
250 2.87720 $719.30
500 2.77318 $1,386.59
1,000 2.30521 $2,305.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 296-50344-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,379 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

INA826SIDRCR

Datasheet
Digi-Key Part Number 296-50344-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number INA826SIDRCR
Copy  
Description IC INST AMP 1 CIRCUIT 10VSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Instrumentation Amplifier 1 Circuit Rail-to-Rail 10-VSON (3x3)

Copy  
Documents & Media
Datasheets INA826S Datasheet
Manufacturer Product Page INA826SIDRCR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1V/µs
-3db Bandwidth 1MHz
Current - Input Bias 35nA
Voltage - Input Offset 40µV
Current - Supply 200µA
Current - Output / Channel 16mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 36V, ±1.35V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

IS66WVE4M16EALL-70BLI

IC PSRAM 64M PARALLEL 48TFBGA

ISSI, Integrated Silicon Solution Inc

$8.49000 Details

INA225AIDGKR

IC MONITOR PWR/CUR BIDIR 8VSSOP

Texas Instruments

$4.05000 Details

INA826SEVM

EVAIL MOD

Texas Instruments

$39.71000 Details
Additional Resources
Standard Package 1
Other Names 296-50344-1