CAD | USD
Favorite

INA322EA/250 Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Price & Procurement
1,225 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.47000 $4.47
10 4.01700 $40.17
25 3.78960 $94.74
100 3.03160 $303.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

INA322EA/250

Datasheet
Digi-Key Part Number INA322EADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number INA322EA/250
Copy  
Description IC INST AMP 1 CIRCUIT 8VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP

Copy  
Documents & Media
Datasheets INA322,2322
Design Resources Development Tool Selector
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.4V/µs
-3db Bandwidth 500kHz
Current - Input Bias 0.5pA
Voltage - Input Offset 2mV
Current - Supply 40µA
Current - Output / Channel 16mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number INA322
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names INA322EADKR